- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 971-SB
971-SB
Linemaster Switch
Foot Operated Switch - SPDT - Aquiline - Plastic - Single Stage - Momentary - 15A - 250VAC - Quick Connect - Blue.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Foot Operated Switch - SPDT - Aquiline - Plastic - Single Stage - Momentary - 15A - 250VAC - Quick Connect - Blue.
Search Keywords: 971SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:971-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:$8,536,509,035.00
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$72.52
5
$45.69
25
$40.67
50
$38.27
100
$36.43
250
$35.24
500 +
$35.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT