Image is representational - see manufacturer specifications

Linemaster Switch Authorized Distributor

971-S

Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Foot N.O./N.C. SPDT 15A 250VAC Momentary Cable
Search Keywords: 971S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Linemaster Switch
Part No: 971-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Pedals: 1
Termination Style: Wire Lead
Maximum Current Rating: 15@250VAC A
Switch Configuration: N.O./N.C.
Switch Function: Momentary
Type: Heavy Duty
Contact Style: Single Break
Dimension: 87.27mm x 101.32mm x 27.76 mm
Pole Throw Configuration: SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 971-S RoHS compliant?
Yes, 971-S is RoHS compliant.
What is the lead time for 971-S?
The standard lead time for 971-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.31
10
$34.07
25
$31.57
50
$29.48
100
$28.61
250
$26.61
500 +
$26.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!