Image is representational - see manufacturer specifications

Linemaster Switch Authorized Distributor

971-DC3JM

Switch Foot N.O. SPST 12A 250VAC Maintained Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Foot N.O. SPST 12A 250VAC Maintained Cable
Search Keywords: 971DC3JM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Linemaster Switch
  • Part No:
    971-DC3JM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Pedals:
    1
  • Termination Style:
    Wire Lead
  • Maximum Current Rating:
    12@250VAC A
  • Switch Configuration:
    N.O.
  • Switch Function:
    Maintained
  • Type:
    Heavy Duty
  • Actuation Method:
    N/A
  • Contact Style:
    Single Break
  • Electrical Life:
    N/A
  • Dimension:
    87.27mm x 101.32mm x 27.76 mm
  • Pole Throw Configuration:
    SPST
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 971-DC3JM RoHS compliant?
Yes, 971-DC3JM is RoHS compliant.
What is the lead time for 971-DC3JM?
The standard lead time for 971-DC3JM is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
1
$126.54
5
$117.10
10
$112.08
20
$92.30
50
$89.84
100 +
$88.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!