- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 937-SWHOXC4
937-SWHOXC4
Linemaster Switch
Foot Switch, DPDT-SNAP Action
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Foot Switch, DPDT-SNAP Action
Search Keywords: 937SWHOXC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:937-SWHOXC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Pedals:113548
-
Termination Style:Screw13558
-
Maximum Current Rating:6@120VAC A
-
Switch Configuration:N.O./N.C.13556
-
Switch Function:Momentary13557
-
Type:Heavy Duty13559
-
Actuation Method:Snap Action13532
-
Contact Style:Single Break13536
-
Electrical Life:N/A
-
Dimension:149.22mm x 230.12mm x 119.3813553mm
-
Pole Throw Configuration:DPDT13551
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$678.17
20
$534.31
200 +
$481.54
Click for Quote
Log in
to unlock special pricing