- Home ›
- All Products›
- 937-SWHO
937-SWHO
Linemaster Switch
RS PRO Momentary Foot Switch - Aluminium Case Material - DP-CO Contact Configuration - 3A @ 240 VAC - 6A @ 125 VAC Contact Cur ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RS PRO Momentary Foot Switch - Aluminium Case Material - DP-CO Contact Configuration - 3A @ 240 VAC - 6A @ 125 VAC Contact Current - IP68 - Orange.
Search Keywords: 937SWHO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:937-SWHO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:$8,536,509,035.00
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$621.73
3
$580.81
5 +
$545.23
Click for Quote
Log in
to unlock special pricing