Image is representational - see manufacturer specifications

Linemaster Switch Authorized Distributor

936-SWHO

Switch Foot N.O./N.C. SPDT Snap Action 6A 240VAC 250VDC Momentary Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Foot N.O./N.C. SPDT Snap Action 6A 240VAC 250VDC Momentary Cable
Search Keywords: 936SWHO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Linemaster Switch
  • Part No:
    936-SWHO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Pedals:
    1
  • Termination Style:
    Wire Lead
  • Maximum Current Rating:
    6@120VAC A
  • Switch Configuration:
    N.O./N.C.
  • Switch Function:
    Momentary
  • Type:
    Heavy Duty
  • Actuation Method:
    Snap Action
  • Contact Style:
    Single Break
  • Electrical Life:
    N/A
  • Dimension:
    153.16mm x 231.9mm x 136.4 mm
  • Pole Throw Configuration:
    SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 936-SWHO RoHS compliant?
Yes, 936-SWHO is RoHS compliant.
What is the lead time for 936-SWHO?
The standard lead time for 936-SWHO is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
2 Weeks can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$680.37
3
$636.91
5 +
$587.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!