- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 78SN1
78SN1
Linemaster Switch
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
Search Keywords: 78SN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:78SN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:$8,536,509,035.00
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Pedals:1
-
Termination Style:Wire Lead
-
Maximum Current Rating:20@250VAC A
-
Switch Configuration:N.O./N.C.
-
Switch Function:Momentary
-
Type:Heavy Duty
-
Actuation Method:N/A
-
Contact Style:Single Break
-
Electrical Life:N/A
-
Dimension:82.55mm x 150.37mm x 55.37 mm
-
Pole Throw Configuration:SPDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$257.77
3
$255.87
5
$254.62
10 +
$253.99
Click for Quote
Log in
to unlock special pricing