Image is representational - see manufacturer specifications

Linemaster Switch Authorized Distributor

632-SC3

Switch Foot N.O. SPST 15A 250VAC Momentary Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Foot N.O. SPST 15A 250VAC Momentary Cable
Search Keywords: 632SC3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Linemaster Switch
Part No: 632-SC3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Pedals: 1
Termination Style: Wire Lead
Maximum Current Rating: 15@125VAC A
Switch Configuration: N.O.
Switch Function: Momentary
Type: Heavy Duty
Contact Style: Single Break
Pole Throw Configuration: SPST
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 632-SC3 RoHS compliant?
Yes, 632-SC3 is RoHS compliant.
What is the lead time for 632-SC3?
The standard lead time for 632-SC3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Ships today, if you order in
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$233.83
5
$228.88
10
$228.31
15
$227.74
25
$227.17
50 +
$226.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!