- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 575-DWHA
Linemaster Switch
575-DWHA
Switch Foot N.O./N.C. SPDT 20A 250VAC Cable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:575-DWHA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Pedals:1
-
Termination Style:Wire Lead
-
Maximum Current Rating:20@250VAC A
-
Switch Configuration:N.O./N.C.
-
Switch Function:N/A
-
Type:Heavy Duty
-
Actuation Method:N/A
-
Contact Style:Single Break
-
Electrical Life:N/A
-
Dimension:149.22mm x 228.6mm x 111 mm
-
Pole Throw Configuration:SPDT