- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 571-DWH
Linemaster Switch
571-DWH
Switch Foot N.O./N.C. SPDT 20A 250VAC Maintained Cable
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Linemaster Switch |
| Part No: | 571-DWH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Pedals: | 1 |
| Termination Style: | Wire Lead |
| Maximum Current Rating: | 20@250VAC A |
| Switch Configuration: | N.O./N.C. |
| Switch Function: | Maintained |
| Type: | Heavy Duty |
| Contact Style: | Single Break |
| Dimension: | 149.22mm x 228.6mm x 111 mm |
| Pole Throw Configuration: | SPDT |