Linemaster Switch Authorized Distributor

534-SWHO

HERCULES Foot Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERCULES Foot Switches
Search Keywords: 534SWHO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Linemaster Switch
  • Part No:
    534-SWHO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Pedals:
    113548
  • Termination Style:
    Cable13558
  • Maximum Current Rating:
    20@250VAC A
  • Switch Configuration:
    N.O./N.C.13556
  • Switch Function:
    Momentary13557
  • Type:
    Heavy Duty13559
  • Actuation Method:
    N/A
  • Contact Style:
    Single Break13536
  • Electrical Life:
    N/A
  • Dimension:
    149.35mm x 231.9mm x 127.7613553mm
  • Pole Throw Configuration:
    SPDT13551
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 534-SWHO RoHS compliant?
Yes, 534-SWHO is RoHS compliant.
What is the lead time for 534-SWHO?
The standard lead time for 534-SWHO is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
2 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$484.72
3
$450.67
5
$449.55
10
$448.42
20 +
$410.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!