- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 531-SWN
531-SWN
Linemaster Switch
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
Search Keywords: 531SWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:531-SWN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Wire Lead
-
Maximum Current Rating:20@250VAC A
-
Switch Configuration:N.O./N.C.
-
Switch Function:Momentary
-
Actuation Method:N/A
-
Pole Throw Configuration:SPDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$273.76
3
$271.75
5
$270.42
10 +
$269.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT