Image is representational - see manufacturer specifications

Linemaster Switch Authorized Distributor

531-SWH

Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
Search Keywords: 531SWH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Linemaster Switch
Part No: 531-SWH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Wire Lead
Maximum Current Rating: 20@250VAC A
Switch Configuration: N.O./N.C.
Switch Function: Momentary
Pole Throw Configuration: SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 531-SWH RoHS compliant?
Yes, 531-SWH is RoHS compliant.
What is the lead time for 531-SWH?
The standard lead time for 531-SWH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 224
Can Ship immediately
2 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$263.25
3
$261.31
5
$260.04
10 +
$259.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!