- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 511-B4O
511-B4O
Linemaster Switch
Switch Foot N.O./N.C. DPDT 15A 250VAC Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Foot N.O./N.C. DPDT 15A 250VAC Cable
Search Keywords: 511B4O
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:511-B4O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Wire Lead
-
Maximum Current Rating:15@250VAC A
-
Switch Configuration:N.O./N.C.
-
Switch Function:N/A
-
Actuation Method:N/A
-
Pole Throw Configuration:DPDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$371.37
3
$365.80
5 +
$360.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT