Image is representational - see manufacturer specifications

Linemaster Switch Authorized Distributor

491-SC36MP

A momentary action, single-pole double-throw (SPDT) compact footswitch with a normally open wired circuit and a metal mounting ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A momentary action, single-pole double-throw (SPDT) compact footswitch with a normally open wired circuit and a metal mounting plate.
Search Keywords: 491SC36MP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Linemaster Switch
Part No: 491-SC36MP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Wire Lead
Maximum Current Rating: 10@250VAC A
Switch Configuration: N.O.
Switch Function: Momentary
Pole Throw Configuration: SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 491-SC36MP RoHS compliant?
Yes, 491-SC36MP is RoHS compliant.
What is the lead time for 491-SC36MP?
The standard lead time for 491-SC36MP is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$184.42
5
$152.14
10
$136.80
15
$136.46
25
$119.04
50 +
$103.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!