- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 41DH12
41DH12
Linemaster Switch
SWITCH, FOOT, SPDT, ON-(ON), 20A, 250V; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-(On);...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH, FOOT, SPDT, ON-(ON), 20A, 250V; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-(On);...
Search Keywords: 41DH12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:41DH12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$97.13
5
$89.88
10
$87.28
15
$85.97
25
$70.85
50 +
$68.96
Click for Quote
Log in
to unlock special pricing