- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 2E-20V2-S
Linemaster Switch
2E-20V2-S
Foot Switch, Classic, 2-Way Variable
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Linemaster Switch
-
Part No:2E-20V2-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Pedals:113548
-
Termination Style:N/A
-
Maximum Current Rating:N/A
-
Switch Configuration:N/A
-
Switch Function:Momentary13557
-
Type:Heavy Duty13559
-
Actuation Method:N/A
-
Contact Style:N/A
-
Electrical Life:N/A
-
Dimension:N/A
-
Pole Throw Configuration:N/A