- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- AH-2A-120
Line Electric
AH-2A-120
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: AH2A120
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Line Electric |
| Part No: | AH-2A-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is AH-2A-120 discontinued?
Yes, AH-2A-120 from Line Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AH-2A-120 RoHS compliant?
Yes, AH-2A-120 is RoHS compliant.
What is the lead time for AH-2A-120?
The standard lead time for AH-2A-120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$131.35
10
$45.31
25
$42.94
50 +
$40.55
Click for Quote
Log in
to unlock special pricing