- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- X7599-HGW
Description
+
15 Amp, 125 Volt Receptacle, Hospital Grade, 20 Amp Feed-Through, Tamper-Resistant, SmartlockPro Slim GFCI, Monochromatic, back and side wired, screws and self grounding clip included. Wallplate sold separately. White
Search Keywords: X7599HGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:X7599-HGW
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-35 to 66 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$24.76
5
$23.91
25
$22.98
50
$22.49
100
$22.04
250
$21.71
500 +
$21.38
Click for Quote
Log in
to unlock special pricing