- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- T5820-GY
Description
+
20 Amp Tamper-Resistant Duplex Outlet
Search Keywords: T5820GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:T5820-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$6.34
100
$5.87
250
$5.61
500
$5.38
1,000
$5.24
2,500
$5.10
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing