- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- T5632-W
Description
+
3.6A USB Type-A/Type-A Wall Outlet Charger with 15A Tamper-Resistant Receptacles
Search Keywords: T5632W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:T5632-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Power/USB
-
Body Orientation:Straight
-
Gender:F/F
-
Number of Contacts:6/8
-
Maximum Current Rating:15/3.6 A
-
Operating Temperature:-10 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$19.71
10
$18.80
25
$18.24
50
$17.71
100
$16.74
250
$16.29
500 +
$16.08
Click for Quote
Log in
to unlock special pricing