- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- OSFHU-ITW
Description
+
Occupancy Sensor, Fixture Mount, PIR, High Bay, 2 Interchangeable Lenses and Aisle Mask, White
Search Keywords: OSFHUITW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:OSFHU-ITW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Relay
-
Category:Motion Sensor
-
Function:Time Delay
-
Operating Temperature:-10 to 71 °C
-
Dimension:31.75 x 88.9 x 88.9 mm
-
Interface Type:SPST
-
Maximum Operating Supply Voltage:347 VAC
-
Minimum Operating Supply Voltage:120 VAC
-
Mounting:Ceiling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$77.93
5
$72.52
10
$70.46
25
$68.60
50
$68.25
100
$67.91
250 +
$67.57
Click for Quote
Log in
to unlock special pricing