- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- PIR Sensors ›
- OSFHP-ILW
Description
+
PIR Fixture Mount High Bay Occupancy Sensor lighting control with Light Sensor (photocell), Current Consumption: 20mA, 24V, Title 24 Compliant, ASHRAE 90.1 Compliant
Search Keywords: OSFHPILW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:OSFHP-ILW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Category:Motion Sensor
-
Function:Time Delay
-
Operating Temperature:N/A
-
Dimension:N/A
-
Interface Type:SPST
-
Maximum Operating Supply Voltage:24VAC/DC
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Ceiling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$135.26
5
$125.16
10
$119.80
20
$114.88
50
$111.81
100 +
$110.34
Click for Quote
Log in
to unlock special pricing