- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MS603-FW
Description
+
60 Amp, 600 Volt, 3-Pole, Three-Phase Single Throw AC Manual Motor Controller, Standard Toggle, Industrial Grade, Non-Grounding, Front Wired, - Black
Search Keywords: MS603FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:MS603-FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:3PST14110
-
Switch Configuration:OFF ON14118
-
Contact Rating @ Voltage:22371 A
-
Actuator Style:Lever14088
-
Mounting:Panel Mount with Frame14108
-
Thread Size:N/R
-
Body Orientation:Straight14091
-
Terminal Type:Screw14119
-
Operating Temperature:-40 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$135.92
5
$125.78
10
$120.39
20
$115.44
50
$112.36
100 +
$110.88
Click for Quote
Log in
to unlock special pricing