- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFNT2-KT
Leviton
GFNT2-KT
20 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartlockPro Slim GFCI, monochromatic, Residential/Commerci ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:GFNT2-KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:1253694VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-35 to 66 °C