- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- GFNT2-HGI
Description
+
SmartlockPro GFCI Duplex Receptacle Outlet, Extra Heavy-Duty Hospital Grade, Wallplate Included, Power Indication, 20 Amp, 125 Volt, Back and Side Wire, NEMA 5-20R, 2-Pole, 3-Wire, Self-Grounding - Ivory
Search Keywords: GFNT2HGI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:GFNT2-HGI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw3705
-
Maximum Voltage Rating:1253694VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-35 to 66 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$46.72
5
$41.69
10
$40.45
25
$39.28
50
$37.12
100
$36.13
250 +
$35.66
Click for Quote
Log in
to unlock special pricing