Image is representational - see manufacturer specifications

Leviton Authorized Distributor

GFNT1-W

15 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartlockPro Slim GFCI, monochromatic, back and side wired, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
15 Amp, 125 Volt Receptacle/Outlet, 20 Amp Feed-Through, Self-test SmartlockPro Slim GFCI, monochromatic, back and side wired, nylon wallplate/faceplate and self grounding clip included - White
Search Keywords: GFNT1W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Leviton
Part No: GFNT1-W
Unit of Measure: Per Each
RoHS: No
HTS: 8536695050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: F
Number of Contacts: 4Power/2Ground
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Operating Temperature: -35 to 66 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GFNT1-W RoHS compliant?
No, GFNT1-W is not RoHS compliant.
What is the lead time for GFNT1-W?
The standard lead time for GFNT1-W is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Ships today, if you order in
2 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.41
5
$27.47
10
$27.22
25
$27.02
50
$26.89
100
$26.82
250 +
$26.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!