- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CS8369
Description
+
Power Connector - NON-NEMA (3P4W) - Receptacle - Female Socket - 4 Positions - 50A - 250V - Locking Blade - Screw Termination - Outlet Box Mounting.
Search Keywords: CS8369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:CS8369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$139.85
5
$129.42
10
$123.87
20
$118.78
50
$115.61
100 +
$114.09
Click for Quote
Log in
to unlock special pricing