Image is representational - see mfr. specs

CR15-W

Leviton

Duplex Receptacle Outlet - Commercial Specification Grade - Indented Face - 15 Amp - 125 Volt - Side Wire - NEMA 5-15R - 2-Pol ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Duplex Receptacle Outlet - Commercial Specification Grade - Indented Face - 15 Amp - 125 Volt - Side Wire - NEMA 5-15R - 2-Pole - 3-Wire - White.
Search Keywords: CR15W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Leviton
  • Part No:
    CR15-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power3706
  • Body Orientation:
    Straight3686
  • Gender:
    RCP3690
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    1253694V
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 6/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.99
50
$2.76
250
$2.53
500
$2.43
1,000
$2.33
2,500
$2.20
5,000
$2.10
7,500 +
$2.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!