- Home ›
- All Products›
- BR20-I
Description
+
The BR20-I is an electrical receptacle rated for 20A at 125V.
Search Keywords: BR20I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:BR20-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.53
25
$9.11
100
$8.15
250
$7.89
500
$7.86
1,000
$7.82
2,500
$7.78
5,000 +
$7.74
Click for Quote
Log in
to unlock special pricing