- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 9650-P
Description
+
50 Amp, 250 Volt, NEMA 6-50P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, Angle - Black
Search Keywords: 9650P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:9650-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:50 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$66.37
5
$63.80
10
$62.88
20
$61.19
50
$60.41
100 +
$60.03
Click for Quote
Log in
to unlock special pricing