- Home ›
- All Products›
- 8980L-VFR
Description
+
Vertical Front and Rear Cable Management, 8" Channel x 80" Long. Black Hinge Cover.
Search Keywords: 8980LVFR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:8980L-VFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$602.23
3
$585.72
5 +
$584.26
Click for Quote
Log in
to unlock special pricing