- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Accessories ›
- 8876
Leviton
8876
Incandescent lampholder, porcelain, medium base, 660W-250V, with-brass screw shell, 9 inch leads, ONE black and ONE white, 18A ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Incandescent lampholder, porcelain, medium base, 660W-250V, with-brass screw shell, 9 inch leads, ONE black and ONE white, 18AWG 105C 600V AWM TEW plastic, free ends stripped 3/4 inch.
Search Keywords: 8876
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 8876 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 8876 RoHS compliant?
Yes, 8876 is RoHS compliant.
What is the lead time for 8876?
The standard lead time for 8876 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$10.69
25
$9.69
50
$9.25
100
$8.99
250
$8.49
500
$8.27
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing