- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lighting Accessories ›
- 8746-3
Leviton
8746-3
Mogul lampholder, porcelain, , 5KV pulse rated, single circuit, Gray; with two leads black and white,14AWG SEW-2 glass braid, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Mogul lampholder, porcelain, , 5KV pulse rated, single circuit, Gray; with two leads black and white,14AWG SEW-2 glass braid, 200C 600V, Stripped 1/2 inch. 1500W-600V.
Search Keywords: 87463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:8746-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 8746-3 RoHS compliant?
Yes, 8746-3 is RoHS compliant.
What is the lead time for 8746-3?
The standard lead time for 8746-3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$84.17
5
$75.11
10
$72.87
25
$66.88
50
$66.71
100
$65.09
250 +
$62.59
Click for Quote
Log in
to unlock special pricing