- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8210-IG
Leviton
8210-IG
Isolated Ground Single Receptacle Outlet, Heavy-Duty Hospital Grade, Smooth Face, 15 Amp, 125 Volt, Back or Side Wire, NEMA 5- ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:8210-IG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C