- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 8200-GY
Leviton
8200-GY
The 8200-GY is a hospital-grade duplex lighted receptacle with a green LED power indicator, rated for 15A and 125V.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 8200-GY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |