- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 66591-6C
Description
+
Industrial Grade, Automatic Reset Gfci Devices, 14-3-SJT Yellow Cord
Search Keywords: 665916C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:66591-6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:N/A
-
Gender:M-F
-
Maximum Voltage Rating:120 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.