- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dimmers ›
- 661F-10T
Leviton
661F-10T
Decora SureSlide Quiet Fan Speed Control, 1.5A Fan, 60Hz, Single Pole and 3-Way - Light Almond
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 661F-10T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |