- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dimmers ›
- 6304
Leviton
6304
Dimmers Switch Rotary 120VAC 300W Two Way
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:6304
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
Supplier Standard Pack:
1 -
Dimmer Type:Switch
-
Typical AC Voltage Rating:120 V
-
Typical Power Rating:300 W