- Home ›
- All Products›
- 6250-3I
Description
+
200W, 120 Volt AC 60Hz, Single-Pole, Feed-Through Full Range Electro-Mechanical Incandescent Lamp Cord Dimmer, Color Ivory
Search Keywords: 62503I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:6250-3I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$24.16
5
$22.60
10
$21.55
25
$20.91
50
$20.30
100
$19.19
250 +
$18.68
Click for Quote
Log in
to unlock special pricing