- Home ›
- All Products›
- 62460-5L
Description
+
eXtreme Cat 6 Standard Patch Cord, 5 ft, Blue
Search Keywords: 624605L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:62460-5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$12.52
25
$11.31
50
$10.79
100
$10.46
250
$9.87
500
$9.60
1,000 +
$9.45
Click for Quote
Log in
to unlock special pricing