- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 62460-3W
Leviton
62460-3W
eXtreme Cat 6 Standard Patch Cord, 3 ft, White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
eXtreme Cat 6 Standard Patch Cord, 3 ft, White
Search Keywords: 624603W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:62460-3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 62460-3W RoHS compliant?
Yes, 62460-3W is RoHS compliant.
What is the lead time for 62460-3W?
The standard lead time for 62460-3W is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$3.40
50
$2.85
250
$2.64
500
$2.53
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing