- Home ›
- All Products›
- 62460-3L
Description
+
eXtreme Cat 6 Standard Patch Cord, 3 ft, Blue
Search Keywords: 624603L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:62460-3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.96
50
$8.54
100
$8.29
250
$7.82
500
$7.60
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing