- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 620CV
Description
+
20 Amp, 250 Volt, NEMA 6-20R, 2P, 3W, Connector, Straight Blade, Grounding - Yellow
Search Keywords: 620CV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:620CV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:N/A
-
Number of Contacts:3
-
Termination Method:Screw
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$14.17
25
$12.84
50
$12.27
100
$11.74
250
$11.26
500
$10.96
1,000 +
$10.82
Click for Quote
Log in
to unlock special pricing