- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5666-C
Description
+
Straight Blade Plug, 15 Amp, 250 Volt, Industrial Grade - Black & White
Search Keywords: 5666C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5666-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$25.09
5
$22.51
10
$20.70
25
$19.18
50
$18.04
100
$16.97
250 +
$16.92
Click for Quote
Log in
to unlock special pricing