- Home ›
- All Products›
- 56080-2I
Description
+
3A, 24V AC/DC Low Voltage Momentary Contact Single Pole Single Throw Decora Plus„¢ Switch, Center Off, Commercial Spec Grade - Ivory
Search Keywords: 560802I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:56080-2I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$60.55
5
$54.03
10
$52.42
25
$50.17
50
$48.11
100
$46.83
250 +
$46.21
Click for Quote
Log in
to unlock special pricing