- Home ›
- All Products›
- 55
55
Leviton
Lampholder, suitable for wet or damp locations, single circuit, 660W-250V; with two 6 inch leads, one black and one white, 14A ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lampholder, suitable for wet or damp locations, single circuit, 660W-250V; with two 6 inch leads, one black and one white, 14AWG 60C 600V, free ends stripped 3/4 inch.
Search Keywords: 55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$6.29
25
$6.09
50
$6.00
100
$5.91
250
$5.80
500
$5.71
1,000 +
$5.62
Click for Quote
Log in
to unlock special pricing