- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5372-S00
Description
+
30 Amp, 250 Volt, NEMA 6-30R, 2P, 3W, Flush Mtg Receptacle, Straight Blade, Industrial Grade, Grounding, , Side Wired, Steel Strap, - BlackWARNING: Do not use with single-gang wallboxes, single-gang mud rings or single-gang box extenders.
Search Keywords: 5372S00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5372-S00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$45.78
5
$32.32
10
$28.08
25
$25.67
50
$23.57
100
$22.26
250 +
$22.21
Click for Quote
Log in
to unlock special pricing