- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5366-C
Leviton
5366-C
Straight Blade Plug, 20 Amp, 125 Volt, Industrial Grade - Black & White
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Leviton |
| Part No: | 5366-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 2Power/1Ground |