- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5320-WCP
Description
+
15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, With Ears Duplex Receptacle, Straight Blade, Residential Grade, Grounding, All Screws Backed Out Contractor Pack, Quickwire Push-In & Side Wired, Steel Strap, - White
Search Keywords: 5320WCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Leviton
-
Part No:5320-WCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NEMA 5-15R
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,370
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$1.611
250
$1.082
500
$1.022
1,000
$1.000
2,500
$0.968
5,000
$0.966
7,500
$0.964
10,000 +
$0.961
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT